
1/4
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.01 Ω - 50 MΩ
0.01 nF - 10000 µF
0.01 Hz - 200 kHz
10 MΩ
10 MΩ
0.1 %
True RMS
5 kHz
none
186 mm
86 mm
32 mm
625 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
88V/A
Digital
19999
(L x W x H) 32 x 86 x 186 mm
Vehicle testing
User & Safety Instructions 2453211 Fluke 88V/A Handheld multimeter Calibrated to (ISO standards) Digital Vehicle testing CAT III 1000 V, CAT IV 600 V Displ
The necessary accessories are required to use the article as described.