• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke AC87 Safety planar test probe 4 mm socket CAT III 600 V Red, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Terminals for rail AC 87

  • 4 mm
  • Red, Black

Technical specifications

Product type

Safety planar test probe

Connection

4 mm socket

Max. clamping range

30 mm

Factory colour

Red

Black

Nominal voltage

600 V

Reading category

CAT III 600 V

Jack diameter

4 mm

Content

1 pc(s)

Nominal current

5 A

Type

AC87

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372840 Fluke AC87 Safety planar test probe 4 mm socket CAT III 600 V Red, Black

Description

• A pair (red/black). Flat, rechtwinkeliges design for connection with together rails
• Adjustable waistband for 2 jaws opening ranges up to 30 mm
• CAT III 600 V, 5 A, UL listed

This text is machine translated.

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)