• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-3000FC/TPAK COMBO KIT Handheld multimeter Calibrated to (ISO standards) Digital Graphics display, Data logger

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital multimeter FLUKE-3000FC/TPAK COMBO KIT

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 mA

A DC reading range (max.)

400 mA

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

400 mA

Reading range - resistance

1 Ω - 50 MΩ

Reading range - capacity

1 nF -9999 µF

Frequency reading range

0.01 Hz - 100 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.09 %

Measurement type (details)

True RMS

Interfaces

Bluetooth®

Height

207 mm

Width

93 mm

Weight

340 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

FLK-3000FC/TPAK COMBO KIT

Display

Digital

Display (counts)

10000

Dim

(W x H) 93 mm x 207 mm

Features

Graphics display

Data logger

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453599 Fluke FLK-3000FC/TPAK COMBO KIT Handheld multimeter Calibrated to (ISO standards) Digital Graphics display, Data logger

Description

The Fluke Connect™ wireless system is an ideal way for maintenance professionals to stay in touch with their teams without leaving the site. The Fluke Connect™ app works with more than 20 Fluke test tools, making diagnosis and troubleshooting easier than ever. Using Fluke Connect™ meters with the app, technicians can efficiently and securely capture maintenance data from field operations, store and share. Technicians and managers can also access historical or live data from anywhere, automatically stored in the Fluke Cloud™.

Fluke's FLK-3000 FC Series wireless meters can simultaneously capture current readings from multiple wireless modules for troubleshooting and display them clearly on the multimeter or on a remote computer screen. The individually adjustable measuring system is characterized by robustness. Reliability and quality. The wireless multimeter shows its own measured values and those of up to 3 wireless modules. The PC® adapter can be used to display measured values of up to 10 modules on the computer. The radio range is up to 20 meters away! Modules with wireless transmission technology measure alternating voltage. Temperature and AC. For AC measurements, choose between a true-rms and a flexible true-rms current clamp. The modules can be combined to suit individual requirements.

The multimeter is the basis for the wireless measuring system FLK-3000 FC It serves as a "normal" multimeter with the usual measuring ranges for daily measuring tasks. As a highlight, up to 3 measured values from max. 10 measuring modules can be selected and shown simultaneously in the display. Up to 4 measurement parameters can be monitored simultaneously.

This text is machine translated.

Features

  • Backlit display
  • Integrated Holster
  • Acoustic continuity test
  • Diode test
  • Min/max memory.
  • Selection of the optional radio modules on the multimeter.

Scope of delivery

  • Fluke 3000 FC Multimeter
  • Safety test leads with caps
  • Batteries
  • User manual on CD
  • TPAK ToolPak™ Meter trailer strap with magnet
  • Upholstered carry bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.