1/7
FLK-TI480U 9HZ/AP
IR camera
640 x 480 Pixel
USB
HDMI™
Bluetooth
1200 °C
8
-20 °C
9 Hz
648 x 480 Pixel
IP52
50 mK
(L x W x H) 279 x 122 x 175 mm
0.05 °C
1188 g
2 %
2 °C
-20 up to 1200 °C
122 mm
175 mm
279 mm
USB
HDMI
Bluetooth
Replaceable lithium rechargeable battery
Manufacturer's standards (with certificate)
Datasheet 3813208 Fluke FLK-TI480U 9HZ/AP IR camera -20 up to 1200 °C 640 x 480 Pixel 9 Hz
User & Safety Instructions 3813208 Fluke FLK-TI480U 9HZ/AP IR camera -20 up to 1200 °C 640 x 480 Pixel 9 Hz