• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-TIS20+ MAX 9HZ IR camera -20 up to +400 °C 9 Hz

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,185.00 / piece)
€ 2,185.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Infrared camera Fluke TiS20

  • 9 Hz Thermal imaging camera
  • Temperature reading range -20 up to +400 °C
  • Bolometer matrix

Technical specifications

Type

FLK-TIS20+ MAX 9HZ

Product type

IR camera

Temperature reading range (max.)

+400 °C

Temperature reading range (min.)

-20 °C

Frame rate

9 Hz

Display resolution

320 x 240 Pixel

IP54

Dim

(L x W x H) 26.7 x 10.1 x 14.5 cm

Memory units

2

Weight

720 g

Temperature reading range

-20 up to +400 °C

Width

10.1 cm

Height

14.5 cm

Length

26.7 cm

Connection

USB

Power supply (details)

Mains operation with supplied power supply (100 V to 240 V, 50/60 Hz)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317391 Fluke FLK-TIS20+ MAX 9HZ IR camera -20 up to +400 °C 9 Hz

Description

The right combination of superior thermal imaging, long life and analysis capabilities

Whether you are checking an HVAC plant on the roof, an engine in an industrial plant or an open control cabinet, you are using tools that allow you to do your tasks quickly without having to go back to the car or workshop unnecessarily. The powerful Fluke TiS20+ thermal imager lets you capture infrared images with the touch of a button. This thermal imager, designed to help you do your jobs faster and easier, is the right tool for:

· Maintenance technician
· Electricians in crafts and industry
· HVAC technician and refrigeration technician

Use the combination of visual and thermal image to accurately detect problems

Thermography depends on the temperature course and the exact location of problem areas. Fluke IR-Fusion™ makes your job easier by superimposing the thermal image on a visual image, allowing you to see a defect and its location before it becomes a problem. Simply slide your finger across the screen to adjust the thermal image display. Whether you're investigating load balancing in a switchgear or ventilation system, the Fluke TiS20+ makes it easy for you to quickly detect faults.

Longest battery life on all Fluke thermal imagers

With over 16 hours of battery life, the TiS20+ lets you work two full shifts without interruption. You do not need to carry additional batteries or a charger during your inspection or when inspecting equipment. You can always rely on the measurement results of this infrared camera.

You have to work hard all day long – that's the case Also for your measuring devices

You can't afford your thermal imager to fail due to harsh operating conditions. You can sleep well knowing that the camera is well equipped for all your challenges.

· Drop test from a height of 2 meters
· Splash-proof (IP 54)
· Dust-proof (IP 54)

No more sorting of thermal images, quick start of analysis with Fluke Connect Asset Tagging
Don't waste time sorting thermal images on your computer, let Asset Tagging do it for you. You no longer need to move or rename the files in the office to different directories. Simply scan a QR code on the system and take the thermal images. The software then automatically sorts the thermal images according to devices or plants. Your time is better spent analyzing thermal images and generating reports than sorting files.

Get the most out of your TiS20+ with Fluke Connect™ software. You can create professional inspection reports from radiometric data within minutes. This will help you improve your preventive and predictive maintenance programs.

· Create detailed reports
· Storage of thermal images in cloud storage
· Processing and optimization of thermal images
· Combination of thermal image and visual image to facilitate analysis
· Sorting and searching of thermal images by equipment, severity of faults and titles

This text is machine translated.

Scope of delivery

  • Thermal imager, power supply (including universal adapter), rugged lithium-ion smart battery, USB cable, carrying case. Available free download: Fluke Connect Desktop software and user manual.

More interesting products

(*All information is plus legal VAT)