• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLUKE-417D Laser range finder 40 m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke 417D Laser Distance Meter

  • Reading range 0.20 m - 40 m
  • Accuracy ± 2.00 mm;IP54

Technical specifications

Product type

Laser range finder

Min. reading range

0.20 m

Max. reading range

40 m

Accuracy ±

2.00 mm

Power supply (details)

2x AAA battery

Weight

95 g

IP54

Laser category

2

Laser wavelength

635 nm

Dim

(L x W x H) 260 x 38 x 119 mm

Width

38 mm

Height

119 mm

Length

260 mm

Type

FLUKE-417D

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2176663 Fluke FLUKE-417D Laser range finder 40 m

Description

The Fluke 417D Laser Distance Meter is designed for indoor and outdoor use. It gives you the durability and quality you expect from Fluke. Three different measurements can be carried out quickly and easily with easy-to-use function keys.

The extra bright laser is clearly visible, so you can always see the measurement point, even if it is in a difficult-to-reach area or at a long distance. The 417D is equipped with a two-line illuminated LCD display and three buttons for one-handed measurements.

This text is machine translated.

Features

  • Measurements up to 40 m with an accuracy of 2 mm
  • Quick and easy distance measurement at the touch of a button
  • Equally suitable for indoor and outdoor areas
  • Better readability through background lighting
  • Easy targeting of the measuring point with bright laser beam
  • Fast area calculation
  • Suitable for continuous measurement
  • Automatic shut-off to extend battery life
  • 3000 measurements with one battery

Scope of delivery

  • Fluke 417D
  • 2x AAA battery
  • User manual
  • Quick guide
  • Wrist strap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.98*

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)