• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLUKE-710 Calibrator Pressure, Voltage, Amperage

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,155.00 / piece)
€ 4,155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current loop calibrator and valve tester Fluke 710

  • Testing of valve signature, speed, and steps, manual testing
  • Shock test (bump) and Teilhubprufung (partial stroke)
  • MA give, mA simulate, mA measuring, mA measuring with simultaneous loop power supply, voltage measurement
  • The valve measurements, which were recorded in the memory logged and can be uploaded to a PC for further analysis

Technical specifications

  • Display: 128 x 64 pixel graphic LCD with background lighting, digit height 8.6 mm
  • Stability: 20 ppm of the final value/°C from -10°C to 18°C and 28°C to 55°C
  • Accuracy: 0.01% ± 2 digits in all areas (at 23 °C ± 5 °C)
  • Resolution: 1 μA in mA-areas and 1 mV in voltage ranges
  • Areas: mA (0 to 24 mA) and voltage (0 to 30 VDC)
  • Surge protection: 240 V/AC
  • Overcurrent protection: 28 mA/DC.

Manufacturer's standards (no certificate)

Product type

Calibrator

Unit of measurement

Pressure

Voltage

Amperage

Dim

(L x W x H) 150 x 90 x 30 mm

Weight

300 g

Width

90 mm

Height

30 mm

Length

150 mm

Power supply

6 x AAA battery (included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1881462 Fluke FLUKE-710 Calibrator Pressure, Voltage, Amperage

Description

The current loop calibrator and valve tester Fluke 710 is designed so that users can quickly and easily check intelligent hard control valves With the integrated test procedures and an intuitive user interface makes the 710 quick and easy implementation of valve checks, where the results of the valve checks are available at a glance and decisions to maintenance measures as faster than ever before. Based on the results of the quick check the valve status, you can determine whether the valve is in order, borderline or is faulty. You can quickly decide whether additional measures for maintenance are required.

This text is machine translated.

Features

  • Valve test procedures, a good, borderline or bad rating of a control valve supply
  • HART communication
  • High accuracy 0.01% when measuring or given from mA
  • Compact, robust design.
  • Intuitive operation with Quick-Set-rotary knob for fast and easy to use
  • 24 V loop power supply in the mA measuring mode (-25% up to 125%)
  • Resolution of 1 μA in the mA-range and 1 mV in voltage
  • Built-in switchable 250 Ω resistance for HART communication
  • Simple connection via two cables for all measurements
  • Automatic switch-off for protecting the batteries
  • Level and ramp time in seconds can be set variably

Scope of delivery

  • Stackable test lead set
  • 6x battery type AAA
  • Alligator clip set with long teeth
  • Measuring tips TP220
  • SureGrip™ hook clamps AC280
  • Cable for high-/and download, Lemo on USB
  • Valve Track™ software (free download)
  • Bag
  • CD-ROM with instructions for use
  • Quick guide
  • Security information

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,163.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)