
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
14-day return policy included
Highlights & Details
Fluke LVD2 non-contact voltage tester
- Dual sensitivuty
- Detects from 90 to 600 V AC
- Ultra-Bright White LED
- CAT IV 600 V
Technical specifications
- Power supply: 1 micro battery (AAA)
- Working temperature: 0 °C to +50 °C.
- Product type
Non-contact voltage tester
- Reading type
Continuity
- Display
LED
- V AC reading range
90 up to 600 V
- Reading category
CAT IV 600 V
Manufacturer's standards (no certificate)
- Weight
0.20
- V AC reading range (max.)
600 V
- V AC reading range (min.)
90 V
- Length
130 mm
- Type
LVD2
- Display (details)
LED
- Operating temperature
0 to +50 °C
- Power supply (details)
1 Micro battery
- Reading range - voltage
90 - 600 V AC
123 m
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122014 Fluke LVD2 Non-contact voltage tester CAT IV 600 V LED
Description
Non-contact AC voltage detector and LED flashlight combined into one easy to use pen-style design. The LVD2 is a CAT IV 600 V rated non-contact detector that is suitable for commercial and industrial applications. The LVD2 includes dual sensitivity turning blue 1” to 5” (2.54 cm to 12.7 cm) from the source and red when at the source.
Features
- Dual Sensitivity
- LED light with 100,000 hour life
- Detects from 90 to 600 V AC
- Rated to CAT IV 600 V
- Dual Levels of Detection
- Blue indicates proximity to AC Voltage source
- Red indicates you’re at the source
- Operating temperature 0 deg C to 50 deg C
- Ultra-Bright White LED
- 100,000 hr bulb
- \AAA battery included
Scope of delivery
- Battery AAA
- Manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 281.97*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































