1/16


CCTV camera set
IR LEDs
Identity recognition
Vehicle recognition
Saves footage on SD card
2-way communication
Speaker
Microphone
Sounder
White spotlight
IP
8
CMOS
Dome camera
LAN
Outdoors
Preset
Movement detection
HDMI
VGA
PoE (802.3af)
USB
RJ45
20 m
4,3 mm
90.1°
46.2°
0 lx
255 x 238 x 50 mm
Ø 110 x 100 mm
Black
6.68
Yes
3840 x 2160 p
F1.6
Alexa
Google Home
IP66
16 TB
PoE (Power over Ethernet)
2 TB
not relevant
Datasheet 3098811 Foscam FNA108E-T4-2T black LAN IP-CCTV camera set 8-channel incl. 4 cameras 3840 x 2160 p
User & Safety Instructions 3098811 Foscam FNA108E-T4-2T black LAN IP-CCTV camera set 8-channel incl. 4 cameras 3840 x 2160 p
The necessary accessories are required to use the article as described.