• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 3111-1170 HSS-G Metal twist drill bit set 170-piece 1.0 mm, 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 3.5 mm, 4.0 mm, 4.

1/7
Product type
Metal twist drill bit set
Drill hole Ø
1.0 mm
1.5 mm
2.0 mm
2.5 mm
3.0 mm
3.5 mm
4.0 mm
4.5 mm
5.0 mm
5.5 mm
6.0 mm
6.5 mm
7.0 mm
7.5 mm
8.0 mm
8.5 mm
9.0 mm
9.5 mm
10.0 mm
Content
1 Set
Material
HSS-G
Material suitability
Metal
Hardwood
Softwood
Fibreglass
PVC
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

1.0 mm

1.5 mm

2.0 mm

2.5 mm

3.0 mm

3.5 mm

4.0 mm

4.5 mm

5.0 mm

5.5 mm

6.0 mm

6.5 mm

7.0 mm

7.5 mm

8.0 mm

8.5 mm

9.0 mm

9.5 mm

10.0 mm

Show more
Tip angle

135°

Content

1 Set

Material

HSS-G

Material properties

anti-corrosive

Material suitability

Metal

Hardwood

Softwood

Fibreglass

PVC

Tool holder

Triangular shank

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402495 FRITZFURT 3111-1170 HSS-G Metal twist drill bit set 170-piece 1.0 mm, 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 3.5 mm, 4.0 mm, 4.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)