• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fuse modular terminal block UKK 5-HESILED 60 (5X20) 0711580 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 31.58 / piece)
€ 1,579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

8.2 mm

No. of rows

2

Number of pins

4

Factory colour

Black

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

400 V

Stripping length (max.)

8 mm

Manufacturer part #

0711580

Content

50 pc(s)

Industrial packaging

Yes

Type

UKK 5-HESILED 60 (5X20)

Dim

(L x W x H) 86.5 x 8.2 x 79 mm

Width

8.2 mm

Height

79 mm

Length

86.5 mm

Flammability rating

V0

Connector colour

Black

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565606 Fuse modular terminal block UKK 5-HESILED 60 (5X20) 0711580 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565606 Fuse modular terminal block UKK 5-HESILED 60 (5X20) 0711580 Phoenix Contact

Description

Fuse modular terminal block, Connection method: Screw connection, Cross section: 0.2 mm²- 4 mm², AWG: 24 - 12, Nominal current: 6.3 A, Nominal voltage: 400 V, Width: 8.2 mm, Fuse type: G / 5 x 20, Fuse type: Glass, Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: black

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,660.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)