• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G G&G GG-AT 110HW Label printer Direct thermal 203 x 203 dpi Max. label width: 12 mm Bluetooth, NFC, USB

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G&G GG-AT 110HW LABELING DEVICE

  • With rechargeable battery, Bluetooth and NFC

Technical specifications

Product type

Label printer

Type

G&G GG-AT 110HW

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

203 x 203 dpi

Print speed (black/white)

60 mm/s

Features

NFC

Bluetooth

Interfaces

USB

Bluetooth

NFC

Power supply (LOV)

rechargeable

Max. label width

12 mm

Factory colour

White

Width

131 mm

Height

82 mm

Depth

31 mm

Dim

(W x H x D) 131 x 82 x 31 mm

Weight

210 g

Suitable for

Label printing

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203183 G&G G&G GG-AT 110HW Label printer Direct thermal 203 x 203 dpi Max. label width: 12 mm Bluetooth, NFC, USB

Warranty Terms

Warranty Terms 3203183 G&G G&G GG-AT 110HW Label printer Direct thermal 203 x 203 dpi Max. label width: 12 mm Bluetooth, NFC, USB

Description

G&G compact labeling device with rechargeable battery, Bluetooth and NFC

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)