• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 15ACM_24S3 AC/DC converter 24 V DC 625 mA 15 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Encapsulated AC-DC converter 1 Output 24V 625mA 85 ~ 305 VAC, 100 ~ 430 VDC input

  • Output 24 V DC / 625 mA
  • Power 15 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

305 V AC

430 V DC

Max. output current

625 mA

Output current (max.) - rounded

625 mA

Min. input voltage

85 V AC

100 V DC

Dim

(L x W x H) 44.5 x 15.0 x 24.0 mm

Output voltage (max.)

24 V DC

15 W

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Weight

11 g

Width

15.0 mm

Height

24.0 mm

Length

44.5 mm

Type

15ACM_3

Enclosure

SIP 16 (6-pin)

Efficiency

85 %

Documents & Downloads

Datasheet

Datasheet 3352670 Gaptec 15ACM_24S3 AC/DC converter 24 V DC 625 mA 15 W

User & Safety Instructions

User & Safety Instructions 3352670 Gaptec 15ACM_24S3 AC/DC converter 24 V DC 625 mA 15 W

Description

Encapsulated AC-DC converter 1 Output 24V 625mA 85 ~ 305 VAC, 100 ~ 430 VDC input

This text is machine translated.