• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 20ACB1W_15S4 AC/DC converter 15 V DC 1330 mA 20 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC converter output: 15V 90-528Vac, 100-745VDC

  • Output 15 V DC / 1330 mA
  • Power 20 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

528 V AC

745 V DC

Max. output current

1330 mA

Output current (max.) - rounded

1.33 A

Min. input voltage

90 V AC

100 V DC

Dim

(L x W x H) 70.0 x 48.0 x 23.5 mm

Output voltage (max.)

15 V DC

20 W

Operating temperature (max.)

70 °C

Operating temperature (min.)

-40 °C

Weight

41 g

Width

48.0 mm

Height

23.5 mm

Length

70.0 mm

Type

20ACB1W_4

Enclosure

DIP 8 (5-pin)

Efficiency

84 %

Insulation voltage

4 kV

Documents & Downloads

Datasheet

Datasheet 3354338 Gaptec 20ACB1W_15S4 AC/DC converter 15 V DC 1330 mA 20 W

User & Safety Instructions

User & Safety Instructions 3354338 Gaptec 20ACB1W_15S4 AC/DC converter 15 V DC 1330 mA 20 W

Description

AC/DC converter output: 15V 90-528Vac, 100-745VDC

This text is machine translated.