• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01768-20 5900/4 inox Submersible pump 5900 l/h 35 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Immersion-pressure pump 5900/4 inox

  • Particularly strong with 3.5 bar
  • Adjustable float switch
  • Solid and high-quality stainless steel housing
  • Easy to reach fine filter

Technical specifications

Product type

Submersible pump

Max. delivery head

35 m

Max. feed rate

5900 l/h

Max. discharge pressure

3.5 bar

Power (P2)

900 W

Connection

Universal connector for 19 mm (3/4'') and 25 mm (1'') hoses

Immersion depth

max. 12 m

Float switch

Yes

Length

15 cm

Width

15 cm

Height

48 cm

Dim

(L x W x H) 15 x 15 x 48 cm

Weight

9.4 kg

IPX8

Factory colour

Black

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250566 GARDENA 01768-20 5900/4 inox Submersible pump 5900 l/h 35 m

Warranty Terms

Warranty Terms 2250566 GARDENA 01768-20 5900/4 inox Submersible pump 5900 l/h 35 m

Description

The Gardena submersible pressure pump 5900/4 inox is the perfect, quiet solution for water delivery from a cistern or a well. With these water reserves, the plants in the garden can be irrigated economically and sustainably. The pump is also ideally suited for the operation of rain or irrigation systems. It has a robust stainless steel housing and connection thread for reliable operation under water. An integrated pre-filter prevents the suction of dirt particles. Deposits created from a well or cistern on the ground may clog the pump filter. An optionally connectable, floating suction directly below the water surface prevents this. If the water level is too low, a float switch prevents the pump from running dry. Including 15 meter connection cable and 20 meter fixing rope, with which the pump is installed quickly and ready for use.

This text is machine translated.

Features

  • Ideal for wells or cisterns with a diameter of at least 150 mm
  • particularly strong with 3.5 bar – can operate showers, syringes or several sprinklers with ease
  • Safe operation thanks to the adjustable float switch
  • Solid and high-quality stainless steel housing provides for long life and robustness
  • prevents well-accessible fine filter, That the pump is clogged
  • the pump can be connected to the floating suction unit, which is available separately

Scope of delivery

  • Incl. 15 meter connection cable
  • 20 meter fixing rope

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)