• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 08906-20 B/L Pruner Bypass

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alu-Gartenschere B/L

  • Ergonomically shaped handles made of aluminum with soft components
  • Blade can if necessary be sharpened and is interchangeable
  • One-hand safety lock
  • Symbol image for GARDENA 08906-20 B/L Pruner Bypass

Technical specifications

Product type

Pruner

Features

One-hand safety lock

Cutting mechanism

Bypass

Cut width

25 mm

Weight

0

Length

211 mm

Width

200 mm

Height

100 mm

Dim

(L x W x H) 211 x 200 x 100 mm

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1493093 GARDENA 08906-20 B/L Pruner Bypass

Warranty Terms

Warranty Terms 1493093 GARDENA 08906-20 B/L Pruner Bypass

Description

The high performance and robust aluminum garden shears B/L by GARDENA is Ideal suitable for demanding cutting tasks.

It has a 25 mm cutting diameter so that even stronger branches and branches with larger diameters can be cut into fresh wood. The high-quality, robust ERGOTEC aluminum grips ensure good handling with ergonomic success. Owing to the integrated soft components the hand does not slip off while cutting.

The upper blade of the shears is precision-ground and non-stick coated and the lower blade is made of stainless steel. Together they cut in the bypass cutting principle. Thus, clean, plant-protecting and exact cuts are made possible, not least through the adjustable industries for re-adjustment for permanent and reliable cutting results. Moreover, the blades of the garden shears can be replaced.

After use, the aluminum garden shears B/L can be locked with one hand and is ready for safe storage with the help of the practical one-hand safety lock.

The quality product is made in Germany.

This text is machine translated.

Features

  • Juice groove
  • Wire cutter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.97€ 65.47*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)