• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 09049-61 19500 Aquasensor Effluent sump pump 19.500 l/h 9.7 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Clear-/dirty water- immersion pump 19500 AquasSensor

  • The innovative 2 in 1 submersible pump for clear water and dirty water with LED aqua-sensor

Technical specifications

  • Max. Medium temperature: 35 °C.
Product type

Effluent sump pump

Max. delivery head

9.7 m

Max. feed rate

19.500 l/h

Max. discharge pressure

0.97 bar

Operating voltage

230 V

Power consumption (P1)

860 W

Connection

G1 ½"
1 ¼"
1 ½"
2"

Max. size of solids

35 mm

Immersion depth

7 m

Max. cable length

10 m

Length

272 mm

Width

388 mm

Height

198 mm

Dim

(L x W x H) 272 x 388 x 198 mm

Weight

7000 g

IPX8

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355950 GARDENA 09049-61 19500 Aquasensor Effluent sump pump 19.500 l/h 9.7 m

Warranty Terms

Warranty Terms 2355950 GARDENA 09049-61 19500 Aquasensor Effluent sump pump 19.500 l/h 9.7 m

Description

Versatile, innovative and extremely efficient – that is the clear/dirty water submersible pump 19500 aquarium sensor. With this new 2 in 1 pump, GARDENA offers a flexible submersible pump for house and garden. This combined submersible pump serves more than one purpose: Clean and dirty water in no time. The motor of the pump has an impressive performance at 860 W. This means that 19500 liters of water can be pumped per hour, regardless of whether it is clear or dirty water. With a pressure of 1.0 bar and a delivery height of 10 m, the pump is extremely efficient. In clear water mode, it can pump clear or only slightly contaminated water to 1 mm. For example, after a pipe break, the laundry cellar can simply be wiped dry. As soon as it concerns dirty water with particles of up to 35 mm, the 2 in 1 pump can be switched to the dirty water mode by switching it comfortably at the carrying handle. Keeps your hands and shoes clean and dry. Due to the high-quality finish with stainless steel elements, the ceramic coated triple-seal shaft system and an intelligent design, the pump has an extremely long life. Another innovation of the GARDENA Clear/Dirt water pump 19500 Aqua sensor is the LED-Aquarium sensor. The pump provides a contact-less and exact water measurement with this sensor for an exact adjustable switch-on and switch-off height The measured water level is displayed via LEDs on the device. In addition, the innovative water sensor features a 10-minute timer function, intuitive touch operation and dry and dirt monitoring. The connection possibilities of the combined submersible pump are just as impressive through the simple click-connection system of GARDENA. Hoses with a diameter of 32 mm (1 ¼"), 38 mm (1 ½") and 50 mm (2") can be connected without any problem with only one click The combination with an optional G1 ½" thread allows further connection options. The innovative 2 in 1 submersible pump with high power and low energy consumption is Ideal for all those who want to pump out clear as well as dirty water and want the best of both the worlds. In addition to more than 40 years of experience in drainage, irrigation and domestic water supply, GARDENA also offers an extended warranty of 5 years after online registration for this product.

This text is machine translated.

Features

  • Precise water level monitoring with programmable switching heights thanks to the LED aqua-sensor

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)