• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12031-88 EasyCut L Lopper Bypass

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Easy Cut L branch shears, bypass cutting principle, for fresh wood

  • Quality steel blades for strong cutting performance with a cutting diameter of max. 45 mm

Technical specifications

Product type

Lopper

Cutting mechanism

Bypass

Cut width

45 mm

Dim

(L x W x H) 680 x 200 x 100 mm

Length

680 mm

Width

200 mm

Height

100 mm

Weight

1015 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360748 GARDENA 12031-88 EasyCut L Lopper Bypass

Warranty Terms

Warranty Terms 3360748 GARDENA 12031-88 EasyCut L Lopper Bypass

Description

Strong performance - easy to use, the clever solution for efficient cutting. With precision-ground blades made of high-quality steel with PowerCoating, 45 mm cutting diameter, 680 mm length and light, ergonomic design, GARDENAs bypass branch shears EasyCut L makes short process with fresh green wooden boxes.

Strong cutting power

The GARDENA EasyCut L branch shears are equipped with precision-ground blades made of high-quality steel and use the optimum geometry in the lever arms for strong cutting power and reduced user load while cutting fresh branches.

Intuitive ergonomics

The ergonomic GARDENA bypass branch shears EasyCut L with only 1015 g weight has lever arms made of aluminum in ergonomic drop-design for comfortable and fatigue-free cutting of green wood.

Clean and precise cuts

The precision-ground blades made from quality steel offer clean and precise bypass-cut. Both blades slide past each other. This makes a sharp, close to the root and clean cut possible. This is why a bypass scissors are especially suitable for cutting fresh, soft wood. The smooth-running joint provides clean cut and a smooth running during cutting of fresh wooden branches.
The blades are also coated with GARDENA's innovative PowerCoating, which protects them from corrosion, makes their cleaning easier and reduces friction for efficient cutting.

Long-lasting sharpness made in Germany

The precision-ground blades of this GARDENA EasyCut L branch shears were developed and manufactured in Germany according to the high standards of GARDENA and are designed for long-lasting sharpness and cutting efficiency for a long service life and trouble-free use.

This text is machine translated.

Features

  • Quality steel blades for strong cutting performance with a cutting diameter of max. 45 mm
  • Light with only 1015 g, aluminum lever arms and drop-shaped grips for easy cutting
  • Precision-ground blades with PowerCoating for clean and precise cuts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)