• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12040-88 TeleCut Pro S Lopper Bypass

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA branch shears TeleCut Pro S, telescopic branch shears for fresh wood

  • Quality steel blades for strong cutting performance with a cutting diameter of max. 50 mm

Technical specifications

Product type

Lopper

Cutting mechanism

Bypass

Cut width

50 mm

Dim

(L x W x H) 670 x 200 x 100 mm

Length

670 mm

Width

200 mm

Height

100 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360749 GARDENA 12040-88 TeleCut Pro S Lopper Bypass

Warranty Terms

Warranty Terms 3360749 GARDENA 12040-88 TeleCut Pro S Lopper Bypass

Description

Strong performance - easy to use, the clever solution for difficult to reach branches. With precision-ground quality blades, 50 mm cutting diameter, ergonomic design, stop buffer and a maximum extension to 670 mm, GARDENA's TeleCut Pro S telescopic branch shears make short process with fresh branches, even at high altitudes.

Strong cutting power

The GARDENA TeleCut Pro S branch shears are equipped with precision-ground blades made of quality steel and converts the increased leverage effect in strong cutting power and reduced user load while cutting fresh branches.

Intuitive ergonomics

The ergonomic and light-weight telescopic TeleCut Pro branch shears in bypass cutting principle has ergonomic lever arms made of aluminum for comfortable and fatigue-free cutting of green wood. The in-built stop buffer prevents the vibrations of the wrist while cutting and protects the joints of the user in case of improved comfort.

Clean and precise cuts

The precision-ground blades of high-quality steel ensure clean and precise cutting, which minimizes crushing and damage to fresh wood, for more efficient cutting and healthier plants.
To protect against corrosion, the blades are coated with GARDENA's innovative PowerCoating, which is easy to clean and improve cutting efficiency through reduced friction.

Long-lasting sharpness made in Germany

The precision-ground blades of this GARDENA Branch Shears TeleCut Pro S were manufactured in Germany according to the high standards of GARDENA and are designed for long-lasting sharpness and cutting efficiency for long service life and trouble-free use.

This text is machine translated.

Features

  • Quality steel blades for strong cutting performance with a cutting diameter of max. 50 mm
  • Extendable to 670 mm, powerful, effortless precision cutting for difficult to reach branches
  • Precision-ground blades with PowerCoating for clean and precise cuts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)