• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12050-88 EnergyCut Pro S Lopper Bypass

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA Energy Cut Pro S branch shears, bypass cutting principle, for green, fresh wood

  • Blades made of quality steel, easy-moving gearbox for high cutting force for branches with max. 50 mm diameter

Technical specifications

Product type

Lopper

Cutting mechanism

Bypass

Cut width

50 mm

Dim

(L x W x H) 200 cm x 200 mm x 100 mm

Length

200 cm

Width

200 mm

Height

100 mm

Weight

1135 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360751 GARDENA 12050-88 EnergyCut Pro S Lopper Bypass

Warranty Terms

Warranty Terms 3360751 GARDENA 12050-88 EnergyCut Pro S Lopper Bypass

Description

Strong performance - simple to use, the clever solution for maximum cutting power. With high-quality steel blades, smooth-running, integrated gears for optimum power transmission, 50 mm cutting diameter and ergonomic design, GARDENA bypass loafers EnergyCut make for a green, fresh wood short process and triple the cutting force at the critical moment.

Strong cutting power

The GARDENA Energy Cut Pro S branch shears are equipped with two precision-ground quality steel blades and a smooth transmission mechanism for an optimum power transmission. The gearbox provides efficient support. It grabs at the critical moment, when maximum force is needed, and provides for reduced fatigue through triple cutting force. In this way, the cutting power of the user is tripled and moreover provides for optimal cutting results by the combination of concentrated power with comfort and precision.

Intuitive ergonomics

Ergonomic and with only 1135 g light product design. This is due to the light lever arms of aluminum and the ergonomic, drop-shaped grips for comfortable and fatigue-free cutting of green wood. The EnergyCut Pro S is also equipped with shock absorption, in order to reduce the load further and to protect the wrists of the user.

Clean and precise cuts

Precision-ground blades made of high-quality steel ensure a cleaner cut and healthier plants according to the bypass cutting principle. In the bypass cut, both blades slide past each other. This makes a sharp, close to the root and clean cut possible. This is why a bypass scissors are especially suitable for cutting fresh, soft wood.
These EnergyCut Pro S branch shears are also equipped with GARDENA's innovative PowerCoating coating for easier cleaning, more efficient cutting, better blade protection and healthier plants.

Long-lasting sharpness made in Germany

Developed and manufactured in Germany according to the high GARDENA standards the precision-ground blades are designed for permanent sharpness and cutting efficiency for long life and trouble-free use.

This text is machine translated.

Features

  • Blades made of quality steel, easy-moving gearbox for high cutting force for branches with max. 50 mm diameter
  • Integrated gear ensures efficient power support, fatigue-free and triple cutting force
  • Light with only 1135 g, aluminum lever arms and drop-shaped pipes for effortless cutting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)