• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12203-20 ExpertCut Pruner

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 35.99
-11 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pruner ExpertCut

  • Robust and especially durable
  • Precise and clean cut
  • Safe and ideal for small and medium-sized hands

Technical specifications

Product type

Pruner

Cut width

22 mm

Weight

1000 g

Length

200 cm

Width

200 mm

Height

100 mm

Dim

(L x W x H) 200 cm x 200 mm x 100 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355975 GARDENA 12203-20 ExpertCut Pruner

Warranty Terms

Warranty Terms 2355975 GARDENA 12203-20 ExpertCut Pruner

Description

The GARDENA Expert Cut garden shears are the ideal garden shears for amateur gardeners.

These shears for plants, trees, bushes and more are Ideal for all, who put a lot of emphasis on precise and thorough cutting, a first-class processing with high-quality materials as well as above all a high durability.

The ExpertCut garden shears have extremely sharp and resistant blades made of stainless steel. The blades reach a hardness of up to 60 HRC. This is achieved through an additional phase in the hardening process, which makes the shears not only very sharp and precise, but also especially robust.

Plants or branches can be easily cut with a maximum cutting diameter of up to 22 mm. However, it does not only know how to get excited about the processing, but also about its ergonomics. With its handle with adjustable grip width it is particularly suitable for small and medium-sized hands. It does not matter whether the user is left or right-handed. The practical closure can be operated with only one hand, which secures the garden shears by GARDENA in a single grip and can also be opened again easily.

While cutting, the patented safety grooves in the stainless steel blade also prove to be extremely convenient. This protects the blade from sticky plant juices for longer periods of time. After use it can easily be cleaned.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.46€ 65.96*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)