• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12212-36 FreshCut Set Pruner

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FreshCut set with herb plates

  • Stainless steel bladesERGOTEC handles for easy handlingOne-hand locking for a secure closureWith 3 herb shields

Technical specifications

Product type

Pruner

Weight

2250 g

Length

600 cm

Width

150 mm

Height

500 mm

Dim

(L x W x H) 600 cm x 150 mm x 500 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751672 GARDENA 12212-36 FreshCut Set Pruner

Warranty Terms

Warranty Terms 2751672 GARDENA 12212-36 FreshCut Set Pruner

Description

The GARDENA FreshCut set is Ideal for all passionate gardeners.

It is ideal for fine-work and for harvesting fresh herbs, berries or cut flowers. The narrow, pointed precision blades made of stainless steel are convincing in every case. The long, sharp cutting provides for clean and precise cuts to the tip, even in narrow places.

The FreshCut fits ergonomically and non-slip in your hand thanks to the ERGOTEC handles with soft components. The set also contains three Herbal signs for personal designing and writing. They are a great addition to the identification of seedlings, herbs or flowers. With the help of one-hand locking the shears are easily unlocked and locked.

The food-safe materials do not transfer odors or tastes. The cleaning of the FreshCut is very easy, because the shears are dishwasher safe.

This text is machine translated.

Features

  • Stainless steel blades for cutting fresh herbs for precise and clean cuts into the tipERGOTEC handles for easy handling, non-slip with soft components and one-handed locking for secure closureWith 3 Herbal satchet and shaping of plantsFood grade FreshCut has no influence on taste and is dishwasher safe for easy cleaning.

Scope of delivery

  • Incl. 3 herb shields.

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)