• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12252-20 PremiumCut Pro Flex Pruner Bypass

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA garden shears Premium Cut Pro Flex

  • Ergonomic grip
  • bypass
  • Green wood
  • 24 mm cutting diameter

Technical specifications

Product type

Pruner

Cutting mechanism

Bypass

Cut width

24 mm

Weight

240 g

Length

200 cm

Width

200 mm

Height

100 mm

Dim

(L x W x H) 200 cm x 200 mm x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360713 GARDENA 12252-20 PremiumCut Pro Flex Pruner Bypass

Warranty Terms

Warranty Terms 3360713 GARDENA 12252-20 PremiumCut Pro Flex Pruner Bypass

Description

Strong performance - easy to use. As a clever solution for effortless cutting, GARDENAs garden shears Premium Cut Pro Flex combines clean results and premium design with comfort and safety features such as variable opening width, inner-lying spring, 2x-soft components in the grip, wrist buffer, safety grooves and wire cutter as well as PowerCoating.

Intuitive ergonomics
This handy premium garden shears offers great cutting power with simple and comfortable operation. With Gardena's ergonomic 2K soft grip handle, it is designed for ease of use and reduced hand strain for fatigue-free cutting. The variable, continuous grip width adjustment provides comfort for all hand sizes, and the glass-fiber reinforced grips are >made from 40% recycled plastic from industrial waste.

Clean and precise cuts
The GARDENA garden shears Premium Cut Pro Flex offers a powerful cutting result even with demanding branches and branches. The sharp, precision-ground blades enable a cutting diameter of 24 mm and provide for clean cuts and healthy plants through GARDENA's innovative PowerCoating. This coating helps to reduce friction and improve cutting efficiency. It also makes it easier to clean the blades and protects the blades against corrosion.

Strong cutting power
The blades are made of high-quality steel for effortless cutting and offer a wire cutting option as well as a loss-proof, inner-lying spring, made of stainless steel.

Long-lasting sharpness made in Germany
These garden shears Premium Cut Pro Flex is manufactured in accordance with the high standards of GARDENA in Germany. It is designed for sustained cutting efficiency and long, carefree service life.

Simple storage and security features
The handles of this pair of scissors are fitted with a loop for simple and practical storage. The blades coated with PowerCoating are equipped with a one-hand safety lock, which simply locks the blades in the closed position when not in use and thus provides for more safety and comfort.

This text is machine translated.

Features

  • Ergonomic handle made from >45% recycled plastic made from industrial waste
  • Precision-ground blades with PowerCoating for clean and precise cuts
  • Blades made of high-quality steel for easy cutting of stronger branches and branches with larger diameter

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)