• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 13135-20 Outdoor cooling fan set Hose connector Hose length: 10 m

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardena Outdoor spray set

  • Cools the ambient air by up to 6° C.
  • Flexibly deployingIntegrated OGS hose connector

Technical specifications

  • Water output: 13 l/h
Product type

Outdoor cooling fan set

Hose connection

Hose connector

App compatibility

No

Hub

Not required

Irrigation frequency

On demand

Area type

Spot

Hose length

10 m

Installation method

above ground

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664753 GARDENA 13135-20 Outdoor cooling fan set Hose connector Hose length: 10 m

Description

The GARDENA air cooler set provides cool on hot days. The System with Fog nozzles is simply attached to the sun visor or the Pergola attached and connected to the faucet. The nozzles exude a fine spray the ambient air pleasantly cool. The set consists of 10 m hose, 7 Fog nozzles, 1 Regulating Valve, 13 mounting clamps and OGS-hose connector is ready to use and with additional sets can be extended.

This text is machine translated.

Features

  • Fog nozzle with water stopper prevents leakage of water
  • Convenient attachment clamps
  • For permanent installation simply screwing.

Scope of delivery

  • 10 m hose 3.5 mm inner diameter
  • 7 x Fog nozzles (including 1 fog nozzle with water stopper)
  • 13 x fixing clips
  • OGS-hose connector and coupling with control valve.

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)