• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 14772-20 EasyCut 110/18V P4A Ready to use Lopper

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated tree shears EasyCut 110/18V Power FOR ALL ready-to-use set (incl. battery), complete set

  • Easy cutting of branches at a height of up to 2.5 mPrecision ground as well as steel-hardened original GARDENA knifeFor a clean, smooth cut in fresh wood up to 28 mm in diameterBattery compatible with other devices from leading manufacturers

Technical specifications

  • Li-ion rechargeable battery 18 V/2 Ah
Product type

Lopper

Features

Battery-powered

Cut width

28 mm

Weight

2.3 kg

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751735 GARDENA 14772-20 EasyCut 110/18V P4A Ready to use Lopper

Warranty Terms

Warranty Terms 2751735 GARDENA 14772-20 EasyCut 110/18V P4A Ready to use Lopper

Description

With the battery-operated branch shears EasyCut 110/18V Power FOR ALL ready-to-use set by GARDENA the cutting of branches in trees and bushes is easy.

The low weight with a rechargeable battery of 2.3 kg means that it fits well in the hands during tree maintenance and is to be used comfortably for a long period of time. Branches can be reached comfortably at a height of up to 2.5 m from the floor. The powerful support of the Power FOR ALL batteries enables the cuts without much effort. Thanks to the original GARDENA hardened steel blades made in Germany, clean and smooth cuts in fresh wood with a diameter of up to 28 mm are possible. The blades are non-stick coated and precision-ground, so that no cut material sticks to the slim cutting head.

The ergonomic grip ensures comfortable handling with a perfect balance. A LED-display integrated in the handle informs about the charging status of the batteries. When fully charged, it suffices for up to 400 cuts. The GARDENA battery-branch shears EasyCut 110/18V Power FOR ALL is delivered as ready-to-use set with quick charger and a 18V Power FOR ALL-battery.

The Power FOR ALL ALLIANCE is one of the largest battery alliances in the leading manufacturers across brands. Your batteries can be used in many products of leading manufacturers. You don't have to buy an extra battery for each and you save money!

This text is machine translated.

Features

  • Easy cutting of branches at a height of up to 2.5 m thanks to the battery support and very low weight of 2.3 kgPrecision ground as well as original steel hardened GARDENA blades of German manufacturing with non-stick coatingErgonomic grip for a perfect balance and comfortable handling with LED display for reading the charging statusReady-to-use set contains GARDENA battery-branch shears EasyCut 110/18V P4A, quick charger and a 18V Power FOR ALL-lithium-ion battery, which is compatible with other devices from the leading manufacturers across different markets.

Scope of delivery

  • With 6 bits. System battery P4A 18V/36
  • CHARGER P4A AL 1810 CV

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)