• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA EasyCut Manual Hedge trimmer

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA hedge trimmer EasyCut, with non-stick coating

  • For hedges, bushes or branches
  • Round, ergonomic handles
  • Lightweight
  • Blades with serrated edge

Technical specifications

Product type

Hedge trimmer

Operating type

Manual

Weight

890 g

Knife length

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228512 GARDENA EasyCut Manual Hedge trimmer

Warranty Terms

Warranty Terms 2228512 GARDENA EasyCut Manual Hedge trimmer

Description

The EasyCut by GARDENA will be a big help for you, in order to cut the foliage and branches easily and effortlessly. In their field the hedge trimmer is a true all-rounder and it is characterized by practical features. As soon as you take them into your hands, you will immediately notice various aspects.

The handles made of fiber-reinforced plastic feel pleasantly light and at the same time offer a firm hold. The handling is also extremely comfortable thanks to the ERGOTEC grips, since they enable a perfectly circular shape and an excellent ergonomics. Moreover, the EasyCut is fitted with an excellent suspension, with the result that it protects the joints while working.

And to make the hedge easier to handle, the robust steel blades are also equipped with useful features. These blades are non-stick coated so that friction is reduced when cutting. The same applies to the serrated edges of the blades. Thanks to it, you always have a high efficiency when connecting larger surfaces, because the branches as well as branches are kept in the cutting area.

This text is machine translated.

Features

  • An all-round hedge trimmer for hedges, bushes or other branches
  • Round handles and ergonomic handles fit perfectly in your hands
  • The low weight allows long work without getting tired
  • Efficient cutting of larger surfaces thanks to blades with serrated edges

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.47€ 53.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)