• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Manual Hedge trimmer

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA hedge trimmer TeleCut

  • The hedge trimmer for a larger range and power

Technical specifications

Product type

Hedge trimmer

Operating type

Manual

Dim

(L x W x H) 800 cm x 300 mm x 50 mm

Weight

1305 g

Knife length

230 mm

Height

50 mm

Length

800 cm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250563 GARDENA Manual Hedge trimmer

Warranty Terms

Warranty Terms 2250563 GARDENA Manual Hedge trimmer

Description

When cutting a hedge it sometimes depends on the range. It is very practical that the TeleCut from GARDENA has telescopic arms that can be extended. This saves you unnecessary distances or even the entrance to a ladder. Because of the longer lever you also have more cutting force available. The lever arms made of aluminum have not only a low weight, but are also characterized by their ERGOTEC handles. Also you will certainly notice the practical buffer while cutting, by which your joints are protected against too hard impacts. This protects the joints and the work is easily done by the hand. Gardening is also really fun with the durable, robust serrated steel blades because each cut sits and is highly efficient. The blades of the TeleCut are also non-stick coated and protect the blade from sticking cut material

This text is machine translated.

Features

  • Robust ERGOTEC grips with good ergonomics and stop buffer to protect the wrists

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.47€ 73.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)