• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin GPSMAP 65s Outdoor GPS Hiking Europe GLONASS, Bluetooth, GPS

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garmin GPSMAP 65s Outdoor GPS

  • Outdoor handheld device with multi-frequency technology
  • 2.6" color display with robust housing
  • Internal memory of 16 GB
  • 3-axis compass and barometric altimeter

Technical specifications

Maps

Europe

Screen size diagonal (inches)

2.6 inch

Dim

(W x H x D) 160 x 61 x 36 mm

Width

160 mm

Height

61 mm

Depth

36 mm

Weight

217 g

Use

Hiking

Interfaces

Bluetooth

Features

GLONASS

Bluetooth

GPS

Power supply (LOV)

rechargeable

Max. battery life

16 h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299495 Garmin GPSMAP 65s Outdoor GPS Hiking Europe GLONASS, Bluetooth, GPS

Description

You are ready to discover the big, wide world? With the GPSMAP 65 series, you'll never lose your orientation. Thanks to revolutionary multi-frequency technology and the support of five satellite systems, you can also know exactly where you are in the forest, in canyons or in the urban environment. The pre-installed TopoActive Europe map helps you to always find the right way and navigate on your individual routes. Connect to your smartphone to keep up-to-date at all times.

The GPSMAP 65s also comes with a 3-axis compass and barometric altimeter.

This text is machine translated.

Features

  • Advanced multi-GNSS support for five satellite systems pre-installed TopoActive
  • Europe card with Routing options
  • smart notifications for notifications on the go
  • ANT+ and Bluetooth connectivity
  • Battery life Up to 16 hours in GPS mode

Scope of delivery

  • 1 x charging/data cable
  • 1 x carabiner clip
  • 1 x Documentation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 455.99*

What kind of Sat Navs (Mobile) are you looking for?

More interesting products

(*All information is plus legal VAT)