• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin eTrex® Outdoor GPS Hiking, Geocaching GPS, GLONASS, Bluetooth, sprayproof

EAN:
Part number:
Item no:
1/15
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Garmin eTrex® Outdoor GPS

  • Long battery life
  • Multi-frequency reception
  • Geocaching - find the treasure
  • Digital compass
  • Weather forecasts
  • More outdoor functions with the Garmin Explore APP
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

  • Display resolution (W x H) 240 x 320 pixel
  • USB-C® interface
  • Battery runtime
  • GPS tracking only: Up to 200 hours
  • GNSS and multi-frequency tracking: Up to 100 hours
  • Expedition mode: Up to 1,800 hours
  • If used at 75,000 Lux: Unlimited
Use

Hiking

Geocaching

Product type

Hiking

Features

GPS

GLONASS

Bluetooth

sprayproof

Waypoints

1000

Screen size diagonal (inches)

2.2 inch

Display (cm)

5.6 cm

Power supply (LOV)

rechargeable

Width

64 mm

Height

105 mm

Depth

31 mm

Weight

141 g

Dim

(W x H x D) 64 x 105 x 31 mm

Bluetooth

Yes

Factory colour

Multicolour

Display resolution

240 x 320 Pixel

IPX7

Interfaces

Bluetooth

Operating time (max.)

1800 h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023849 Garmin eTrex® Outdoor GPS Hiking, Geocaching GPS, GLONASS, Bluetooth, sprayproof

Description


ON THE SQUARES. AND IT'S READY. HIKING.
Get ready for your next adventure with the eTrex Solar GPS hand-held device and unlimited battery life thanks to innovative solar technology (75,000 Lux). On the high-resolution 5.59 cm (2.2-inch) display, you can show waypoints, track your location and find your way back to your favorite places.

With bright sunlight, it can easily record the high-contrast 5.59 cm (2.2-inch) display.
Thanks to an unlimited battery life (75,000 lux) you have the ideal companion even for longer hikes.
Position accuracy should be even better? Multi-band GPS makes it possible.
Plan tours and more when you pair your device with the Garmin EXPLORE™ APP.
The digital compass makes sure you don't lose your orientation and stay on the right track at all times.
Don't let the weather hold you back. The device is waterproof according to IPX7.

This text is machine translated.

Scope of delivery

  • ETrex solar
  • USB cable
  • Documentation.

What kind of Outdoor Navigation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.