• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin inReach® Mini 3 Plus Hiking GPS, sprayproof

EAN:
Part number:
Item no:
1/27
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Garmin inReach® Mini 3 Plus

  • Robust, light and compact Satellite communication device
  • 1.9-inch color and touch display and optional button operation
  • Built-in speaker and microphone
  • Integrated siren
  • Interactive SOS emergency call via Garmin response
  • Extended message size to 1,600 characters per message
  • InReach Weather and LiveTrack
  • Digital compass, point-to-point navigation as well as TracBack
  • Exchange of media messages (display of photos and sending/receiving of voice messages possible directly via the device)
  • Garmin Share
  • Accessories for advanced mounting options, such as your backpack
  • Compatible with Garmin Messenger APP and Garmin Explore APP
  • Battery life up to 350 hours with 10 minute tracking
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1 W - 10 W

Technical specifications

  • Display glass: Chemically reinforced glass
  • Solar charge: No.
  • Water-tightness IP67
  • MIL-STD-810: Yes (thermal power, shock resistance, water resistance; device only
  • Touch-screen: Yes
  • Display type: Transflective MIP color display
  • Display resolution 306 x 230 pixels
  • Battery life: Up to 14 days with 10 minute tracking with standard activity recording with full view of the sky, up to 4 days with moderate dense trees (standard), up to 5 days with 10 minute tracking and highly detailed activity recording with full view of the sky, up to 2 days with moderate dense trees, Up to 30 days with 30-minute tracking and standard activity recording with full view of the sky, up to 10 days with moderately dense trees, up to 1 year in off condition
  • Interface USB-C
Use

Hiking

Product type

Satellite intercom

Features

GPS

sprayproof

Screen size diagonal (inches)

1.9 inch

Display (cm)

4.8 cm

Max. battery life

350 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (included)

Width

55 mm

Height

98 mm

Depth

26.7 mm

Weight

125.2 g

Dim

(W x H x D) 55 x 98 x 26.7 mm

Charging capacity (min.)

1 W

Charging capacity (max.)

10 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3582680 Garmin inReach® Mini 3 Plus Hiking GPS, sprayproof

Description


InReach® Mini 3 Plus
Compact SOS Satellite Communication Device, supporting photo and voice messages.

HOME IS CLOSER THAN YOU THINK
Remain reliably in touch even in remote areas - with the inReach Mini 3 Plus. The light-weight satellite communication devices1 including color and touch-display enables you to make an interactive SOS emergency call to Garmin RESPONSE℠ even without any mobile reception in the event of an emergency. Activate a satellite subscription and send text and group messages as well as photos and voice messages to keep in touch with friends and family.

· GLOBAL COVERAGE VIA THE IRIDIUM® SATELLITE NETWORK
· IN AN EMERGENCY, TRIGGER AN INTERACTIVE SOS EMERGENCY CALL TO THE Garmin RESPONSE℠ CENTRAL (1)
· EXCHANGE WITHOUT MOBILE TELECOMMUNICATIONS TEXT, PHOTO AND VOICE MESSAGES (1)
· ROBUST DESIGN AND HIGH-RESOLUTION COLOR TOUCH-DISPLAY
· UP TO 350 HOURS BATTERY LIFE WITH 10 MINUTE INREACH TRACKING
· FOLLOW ROUTES TO YOUR DESTINATION AND BACK WHEN PAIRED WITH THE Garmin EXPLORE™ APP ON YOUR SMARTPHONE

VOICE MESSAGES
Use the device's built-in speaker and microphone (or your compatible smartphone paired with the Garmin Messenger™ APP) to send a 30-second voice message (1) without receiving a cellular phone. You can also read transcribed voice messages on the color display.

TEXT MESSAGES
Use the keyboard on the touch screen to compose longer text messages (1) directly on the device. Each message can have up to 1,600 characters. Alternatively, connect your compatible smartphone to the Garmin Messenger APP and exchange text messages, send emoji and reactions, or start a group chat.

SHARE PHOTOS
Share photos (1) of your adventures when you pair your device with your compatible smartphone via the Garmin Messenger APP. Photos you receive (2) can be viewed directly on the device's color display.

EMERGENCY CALL
At any time with a good feeling while traveling – trigger an interactive SOS emergency call (1) including position data in case of an emergency. By direct communication and emergency button you are connected to Garmin Response – the international, 24-hour central office for emergency coordination. Outside mobile coverage, the global Iridium satellite network always provides the best connection.

SHARE VIA LIVETRACK™
With an active inReach satellite subscription, friends and family can easily track your progress while you're on the move. You don't have to direct your device to the sky to capture satellites. In addition to your location, your loved ones can also keep track of data such as distance, time and height.

STAY ON THE RIGHT TRACK
The Garmin Explore smartphone APP will help you get the most out of your experience. Plan your route and follow the route to your destination - and also back again.

VOICE CONTROL COMMUNICATION
Use voice commands for various tasks, such as sending check-ins, starting tracking, etc. (3).

CHECK-IN MESSAGES
Send simple check-in messages that are not counted against your text message quota.

SYNCHRONIZING CONTACTS
Find your contacts easily with the Garmin Messenger APP on your compatible smartphone.

SEAMLESS CONNECTIVITY
Send messages via your smartphone's Wi-Fi or mobile network. If no connection is available, the device automatically switches to the satellite network (4).

REMOTE CONTROL
Connect selected compatible Garmin products to send and receive text messages or send an interactive SOS emergency call.

GPS ACCURACY
The built-in antenna automatically captures satellites to accurately update your position in geographic width and length. Global satellite reception is also available in wooded, densely populated and remote regions.

Garmin SHARE
Share your planned routes and way points easily and quickly with other compatible Garmin products.

ROBUST COMPANION TOUCH DISPLAY IN COLOR
Tap and swipe menus and view photos on the 1.9-inch, intuitive touchscreen display.

ROBUST DESIGN
Compact, light and robust – the inReach Mini 3 Plus accompanies you every time you are used. Designed for use in extremely cold or hot temperatures, it is also IP67 waterproof.

WEATHER DATA
Get weather reports and request forecasts for your goals.

TRACBACK®
Don't leave it to chance on your way back, but use this function to navigate back to the starting point on the same route.

DIGITAL COMPASS
Follow your way with the digital compass. Even when you are not moving at the moment, the compass gives you precise details.

LONG BATTERY LIFE
The built-in lithium battery lasts up to 350 hours with 10-minute inReach tracking and up to 95 hours in powerful messaging mode.

SAVE AND START
Use the supplied snap hook with strap to easily attach the device to your vest or backpack.

This text is machine translated.

Scope of delivery

  • In mini 3 plus
  • Charging/data cable
  • Carbines with belt loop
  • Documentation

Hints

(1) Satellite subscription required. Some jurisdictions do not allow the use of satellite communications equipment. It is your responsibility to know and comply with all applicable laws in the jurisdictions in which the device is to be used.
(2) The Garmin Messenger APP must be used on the paired smartphone to take and send photos.
(3) Available in English, German, Italian, Spanish, French, Dutch, Swedish and Danish.
(4) Requires an active Wi-Fi or cellular connection and use of the Garmin Messenger APP on the paired smartphone.

What kind of Outdoor Navigation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.