• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin ETREX SE Outdoor GPS Hiking GPS, GLONASS, Bluetooth, sprayproof

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garmin ETREX SE Outdoor GPS

  • Robust GPS handheld device with high-resolution MIP display
  • Digital compass - accurate information also available at a time
  • Bluetooth integration for smart notifications and Active Weather
  • Geocaching Live
  • USB-C interface and over the Air software updates
  • Compatible with Garmin Explore APP

Technical specifications

Use

Hiking

Product type

Hiking

Features

GPS

GLONASS

Bluetooth

sprayproof

Waypoints

1000

Screen size diagonal (inches)

2.2 inch

Display (cm)

5.6 cm

Max. battery life

168 h

Power supply (LOV)

rechargeable

Width

61 mm

Height

100 mm

Depth

33 mm

Weight

156.5 g

Dim

(W x H x D) 61 x 100 x 33 mm

Interfaces

Bluetooth

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895641 Garmin ETREX SE Outdoor GPS Hiking GPS, GLONASS, Bluetooth, sprayproof

Description

Be ready for your next adventure. This easy-to-use handheld GPS, wireless connectivity and multi-frequency reception makes discovering even more fun. With bright sunlight, it can easily capture the high resolution 2.2-inch display. Thanks to a battery life of up to 168 hours, you have the ideal companion for your walks..Do you love geocaching? Get automatic updates from geocaching live to find your next cache..Plan tours and more when you pair your device with the Garmin EXPLORE™ APP..Do you need to track it? With multi-frequency reception it is no problem, even in difficult environments.The digital compass makes sure you do not lose your orientation and always stay on the right track.

This text is machine translated.

Scope of delivery

  • 1x eTrex SE
  • 1x USB cable
  • 1x documentation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 326.97*

What kind of Outdoor Navigation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.