• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin GPSMAP 65 Outdoor GPS Hiking Europe GLONASS, Bluetooth, GPS

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garmin GPSMAP 65 Outdoor GPS

  • Outdoor handheld device with multi-frequency technology
  • 2.6" color display with robust housing
  • Internal memory of 16 GB
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Maps

Europe

Product type

Sat nav

Screen size diagonal (inches)

2.6 inch

Bluetooth

Yes

Dim

(W x H x D) 160 x 61 x 36 mm

Width

160 mm

Height

61 mm

Depth

36 mm

Weight

217 g

Factory colour

Black

IPX7

Use

Hiking

Interfaces

Bluetooth

Features

GLONASS

Bluetooth

GPS

Power supply (LOV)

rechargeable

Operating time (max.)

16 h

Max. battery life

16 h

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2299494 Garmin GPSMAP 65 Outdoor GPS Hiking Europe GLONASS, Bluetooth, GPS

User & Safety Instructions

User & Safety Instructions 2299494 Garmin GPSMAP 65 Outdoor GPS Hiking Europe GLONASS, Bluetooth, GPS

Description

You are ready to discover the big, wide world? With the GPSMAP 65 series, you'll never lose your orientation. Thanks to revolutionary multi-frequency technology and the support of five satellite systems, you can also know exactly where you are in the forest, in canyons or in the urban environment. The pre-installed TopoActive Europe map helps you to always find the right way and navigate on your individual routes. Connect to your smartphone to keep up-to-date at all times.

This text is machine translated.

Features

  • Advanced multi-GNSS support for five satellite systems pre-installed TopoActive
  • Europe card with Routing options
  • smart notifications for notifications on the go
  • ANT+ and Bluetooth connectivity
  • Battery life Up to 16 hours in GPS mode

Scope of delivery

  • 1 x charging/data cable
  • 1 x carabiner clip
  • 1 x Documentation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 398.99*

What kind of Sat Navs (Mobile) are you looking for?