• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin eTrex32x Bicycle GPS Cycling, Sailing, Hiking Europe GLONASS, GPS, incl. topographic maps, sprayproof

EAN:
Part number:
Item no:
1/7
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garmin eTrex32x Bicycle GPS

  • 5.6 cm (2.2") large color display
  • 8 GB internal memory
  • GPS and GLONASS for better location
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Use

Cycling

Sailing

Hiking

Product type

Altimeter

Features

GLONASS

GPS

incl. topographic maps

sprayproof

Maps

Europe

Waypoints

2000

Routes

200

Screen size diagonal (inches)

2.2 inch

Display (cm)

5.6 cm

Max. battery life

25 h

Width

54 mm

Height

103 mm

Depth

33 mm

Weight

141.7 g

Dim

(W x H x D) 54 x 103 x 33 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2133880 Garmin eTrex32x Bicycle GPS Cycling, Sailing, Hiking Europe GLONASS, GPS, incl. topographic maps, sprayproof

Description

The eTrex 32x is as easy to use, durable and affordable as you would expect from the entire range of eTrex handheld GPS devices. The TopoActive maps for Europe are already pre-installed. Whether quad bike, bicycle, boat or hiking – the device is the perfect companion. Start right away.

Perfectly readable at all times
The eTrex 32x is equipped with an optimized, 2.2-inch color display with 65,000 colors, which is easy to read even in sunlight. Thanks to their resistance and water resistance, these hand-held devices also withstand the elements.

Start directly with pre-installed cards
The eTrex 32x hand-held device comes with pre-installed raw TopoActive Europe cards. These maps include roads and paths so you can also discover remote areas. Now you know your surroundings, for example Waterways, natural features such as buildings, international borders and more. Find thousands of points of interest, including shops, restaurants, universities, parking and lodging.

Always keep the orientation
The eTrex series uses both the GPS and GLONASS satellite systems. This allows you to find your position better than using GPS alone, even in more difficult environments.

More memory. More adventure
Use the microSD card slot and the 8 GB extended internal memory to easily download additional maps for your adventures.

Geocaching. Completely without paper
The eTrex 32x device supports paperless geocaching. Download GPX files directly to the device and view important information, including Position, terrain and tips from Geocaching.com.

This text is machine translated.

Features

  • 2.2" color display with 240 x 320 pixels, easy to read even in sunlight
  • Pre-installed, routable TopoActive Europe maps for navigation while cycling and hiking on roads and due
  • GPS and GLONASS for better location than GPS alone
  • 8 GB internal memory for map downloads; additional microSD™ card slot
  • ETrex 32x also features a 3-axis compass, barometric altimeter, and ANT+® connectivity
  • Battery life: Up to 25 hours in GPS mode with 2 AA batteries

Scope of delivery

  • ETrex 32x
  • USB cable
  • Documentation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 324.99*

What kind of Outdoor Navigation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.