• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin inReach Mini 2 Outdoor GPS Hiking GPS

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garmin inReach Mini 2 Outdoor GPS

  • Compact, lightweight GPS satellite communications equipment with emergency call function
  • Long battery life of up to 14 days with 10 minute tracking
  • Global Two Ways Communication. Without cellular data networks
  • 24/7 SOS emergency call thanks to worldwide Iridium satellite cover
  • TracBack and detailed arrow navigation for better orientation
  • Digital compass, accurate information also when stationary
  • Share your tour in real time with LiveTracking
  • Compatible with Garmin Explore APP

Technical specifications

  • Colour: red/black
Use

Hiking

Product type

Satellite intercom

Features

GPS

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Width

51.7 mm

Height

99 mm

Depth

26.1 mm

Weight

100 g

Dim

(W x H x D) 51.7 x 99 x 26.1 mm

Interfaces

USB C®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2734576 Garmin inReach Mini 2 Outdoor GPS Hiking GPS

User & Safety Instructions

User & Safety Instructions 2734576 Garmin inReach Mini 2 Outdoor GPS Hiking GPS

Description

With the compact, lightweight GPS satellite communications device inReach® Mini 2, you'll always feel safe during your adventures. Thanks to the worldwide Iridium satellite cover, you can send messages to your loved ones even independent of the mobile network
And share your tour in real time. And in the event of an emergency, you can contact the IERCC, which is staffed in 24/7, via the SOS button. In addition, the detailed arrow navigation as well as the digital compass help you not to lose your orientation and always arrive at your destination. Thanks to a battery life of up to 14 days in the 10 minute tracking mode, you do not need to worry about charging even on your multi-day trips.

This text is machine translated.

Scope of delivery

  • 1x in Reach Mini 2
  • 1x USB cable
  • 1x Carabineer
  • 1x documentation

What kind of Outdoor Navigation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.