• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1041-003 3082156 Tool kit

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

VDE tool assortment in case - 74 pieces

  • VDE basic set
  • Put together in a practical way for on-site use
  • Housed in a sturdy hard shell case made of impact-resistant ABS plastic
  • Robust aluminum frame
  • Robust companion - wherever the right tool has to be always within reach
  • This text is machine translated.

Technical specifications

  • Storage: Case
Product type

Tool kit

Material

Acrylonitrile butadiene styrene

Length

395 mm

Height

185 mm

Width

490 mm

Dim

(L x W x H) 395 x 490 x 185 mm

Weight

10.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290097 Gedore 1041-003 3082156 Tool kit

Description

Scope of delivery

  • Ring spanner No. 7, SW 10 13 17 19 22 mm
  • 1/4" bit socket wrench box No. 666-U-20, with ratchet 35tlg
  • Angled screwdriver set No. PH 42-88, SW 2 2.5 3 4 5 6 8 10 mm
  • Adjustable single-ended open ring spanner No. 60 P 8, 8"
  • VDE screwdriver slotted No. VDE 2170, 3 3.5 4 5.5 6.5 8 mm
  • VDE Screwdriver Cross slot No. 2160 PH 0 1 2
  • KOMBI-PLUS R 247 H-30 non-return hammer and ball peen
  • VDE cable meter No. VDE 4522, 180 mm
  • Steel tape measure No. 4534-3, Band-L.. 3 m
  • Voltage tester slot no. 4615 3, 220-250 V, 3mm
  • VDE WIRE STRIPPER VDE 8098-160 H
  • VDE multipliers No. VDE 8131 AB-200 H
  • VDE Power Combination Pliers No. VDE 8250-180 H
  • VDE-Power side cutter No. VDE 8316-180 H
  • VDE universal pliers No. VDE 146 10, 10"
  • Hammer tool set No. 106, 6tlg
  • Cable meter No. 0513-09, Blade-L.90mm
  • + Volume tool case WK 1041 L.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 720.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)