• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1100 CT2-01 2936828 Tool kit 26-piece

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Especially suitable for hand or do-it-yourself;
  • Put together the practical conditions for use on site;
  • With Check tool insert for the fast detection of missing tool;
  • 1100 CT 2-01 for retrofitting existing L-Boxx® En136;
  • Contents: 1/2" ratchet handle no. 1993 U-20
  • 1/2" extension no. 1990-10, 250 mm
  • 1/2" universal joint no. 1995
  • 1/2" socket wrench set no. 19, SW 10 11 12 13 14 15 16 17 18 19 21 22 24 mm
  • Open-ended spanner adjustable no. 60 CP8, 8"
  • Universal pliers no. 142 10 JC, 10"
  • Power side cutter no. 8316-160 JC, 160 mm 2K-handle
  • Multiple pliers no. 8133-180 JC, 180 mm 2K-handle
  • Ball peen hammer no. 600 H-500, 500 g
  • Bricklayer chisel no. 110-256, 250 x 16 mm
  • Switchboard wrench UNIVERSAL no. 45 S, for switchboards and interlocks
  • Miniature LED Light No. TFK 649
  • Hinge base no. E -649 F for LED light no. TFK 649
  • Cable knife no. 0063-08, blade-L. 80 mm
Product type

Tool kit

Weight

6.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909505 Gedore 1100 CT2-01 2936828 Tool kit 26-piece

Information

Information 1909505 Gedore 1100 CT2-01 2936828 Tool kit 26-piece

Description

Features

  • Suitable for tradesmen
  • A selection of essential tools
  • With Check-Tool insert for quick check of completeness
  • 1100 CT2-01 to retrofit existing L-BOXX®es 136

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 524.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)