• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1100 CT2-03-100 B 2940590 Tool kit 13-piece

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • L-Boxx 136 with check-tool module (CT-module) made of foam
  • Quick optical completeness test by 2-colored foam inlays
  • each tool lies non-slip in its own recess,
  • easily removable by grip recesses resistant to oils and greases, easy to clean
  • Contents:
  • 7 R 10, 7 R 13, 7 R 17, 7 R 19, 7 R 24, 100 1.1/2, 142 10 TL, 225011, 231000, 232001, 322000, 380100, 381000
Product type

Tool kit

Material

Foam

Length

357 mm

Height

151 mm

Width

442 mm

Dim

(L x W x H) 357 x 442 x 151 mm

Weight

4.4 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906484 Gedore 1100 CT2-03-100 B 2940590 Tool kit 13-piece

Information

Information 1906484 Gedore 1100 CT2-03-100 B 2940590 Tool kit 13-piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 574.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)