• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1101 CT-142-2150 2836149 Tool kit

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 205.00
-5 %
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Set of pliers screwdrivers - in i-BOXX® 72, 9-part

  • In GEDORE i-BOXX® 72 No. 1101 L
  • Dimensions: W 367 x D 316 x H 72 mm
  • This text is machine translated.

Technical specifications

  • Storage: i-BOXX
Product type

Tool kit

Material

ABS plastic

Length

316 mm

Height

72 mm

Width

367 mm

Dim

(L x W x H) 316 x 367 x 72 mm

Weight

1.9 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290023 Gedore 1101 CT-142-2150 2836149 Tool kit

Description

Scope of delivery

  • 3K screwdriver slotted No. 2150, 4 5.5 6.5 mm
  • 3K-Screwdriver Cross slot No. 2160 PH 1 2
  • Voltage tester slot no. 4615 3, 220-250 V, 3mm
  • Multi-pliers No.8133-180 JC, 180 mm 2K-grip
  • Kraft side cutter No. 8316-160 JC, 160 mm 2K grip
  • Universal pliers No. 142 10 TSP, 10"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 220.99€ 210.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)