• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1102-006 VDE 2951770 Tool kit 4-piece

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • VDE insulated up to 1000 V, according to EN 60900/IEC 60900, cover insulation;
  • For work in electrical cabinets including switchboard wrench;
  • In GEDORE L-Boxx ® Mini, including dividers assortment;
  • Measurements: B260 x T155 x H63mm;
  • Contents: VDE-multiple pliers no. VDE 8131 AB-200 H, angled. 200 mm;
  • VDE flat-tip screwdriver no. VDE 2172, 3.5 mm slim;
  • VDE screwdriver cross-head no. VDE 2164 SL/PH2 SLIM;
  • Switchboard key ELECTRIC no. 45 E
Product type

Tool kit

Length

155 mm

Height

63 mm

Width

260 mm

Dim

(L x W x H) 155 x 260 x 63 mm

Weight

860 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906496 Gedore 1102-006 VDE 2951770 Tool kit 4-piece

Information

Information 1906496 Gedore 1102-006 VDE 2951770 Tool kit 4-piece

Description

Features

  • Handles with VDE insulating sleeves up to 1000 V, acc. to EN 60900/IEC 60900
  • For all usual electric master cabinets incl. multi fitting key
  • In GEDORE L-BOXX® Mini, incl. divider set
  • Dimensions: W 260 x D 155 x H 63 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)