• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1102-008 2951797 Tool kit

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 135.00
-22 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pliers set - 3-part

  • Practical set-up
  • In GEDORE L-BOXX® Mini, incl. assortment of one-piece parts
  • Dimensions: W 260 x D 155 x H 63 mm
  • Includes assortment of one-piece items
  • For storing small parts
  • Universal pliers 142 7 tsp
  • Fine adjustment by push button
  • 15-way adjustable
  • Narrow head for awkward corners
  • Offset gripping surfaces, self-locking on nuts and pipes
  • Teeth induction-hardened
  • Steel gray, with anti-slip handles dipped in blue
  • Power side cutter 8316-160 JC
  • Large leverage effect for easy cutting
  • Inductively hardened precision cutting, cutting hardness 63 - 65 HRC
  • For hard wire/piano wire up to max. Ø 2.0 mm
  • GEDORE special hardened, drop-forged, oil-hardened and tempered
  • Chrome-plated, with 2-component grip covers
  • Multi-pliers 8133-200 JC
  • Multifunction pliers for mechanical and electronic applications
  • Hold, cut, strip, crimp, crimp
  • Flat-round jaws, straight gripping surfaces, serrated
  • Inductively hardened precision blades, cutting hardness 62 - 64 HRC
  • For medium-hard wire 1.6 mm
  • GEDORE special hardened, drop-forged, oil-hardened and tempered
  • This text is machine translated.

Technical specifications

Product type

Tool kit

Length

155 mm

Height

63 mm

Width

260 mm

Dim

(L x W x H) 155 x 260 x 63 mm

Weight

980 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289627 Gedore 1102-008 2951797 Tool kit

Description

Scope of delivery

  • Kraft side cutter No. 8316-160 JC, 160 mm 2K grip
  • Multi-pliers No. 8133-200 JC, 200 mm 2K handle
  • 7" Universal pliers No. 142 7 TSP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.99€ 120.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)