• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1110 CTB3-02 3005267 Tool kit

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Tool assortment in CT module for B3 - 65 parts

  • GEDORE tool range from the workshop routine
  • Ideal for large and small maintenance and assembly work
  • Suitable for industry, trade, automotive and the ambitious DIY enthusiast
  • This text is machine translated.

Technical specifications

  • Retention: Check tool module for WORKMO or L-BOXX 136
Product type

Tool kit

Material

Foam

Length

314 mm

Width

660 mm

Dim

(L x W) 314 mm x 660 mm

Weight

2.78 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290083 Gedore 1110 CTB3-02 3005267 Tool kit

Description

Scope of delivery

  • 3K screwdriver slotted No. 2154SK 3.5 5.5 6.5 8 mm
  • 3K-Screwdriver Cross slot No. 2160SK PH 1 2
  • Angled screwdriver set No. PH 42-88, 6kt SW 2 2.5 3 4 5 6 8 10 mm
  • Universal pliers No. 142 10 TSP, 10"
  • Multi-pliers No. 8133-200 JC, 200 mm
  • Kraft side cutter No. 8316-180 JC, 180 mm
  • 1/4" bit box no. 666-032-A, 32tlg
  • Bit adapter no. 620.1/4" 6kt x 1/4" 4kt
  • 1/4" Multiriff No. 676
  • 1/4" bit holder No. 699, 6kt
  • 1/4" socket wrench insert No. D 20, SW 4 5 5.5 6 7 8 9 10 11 12 13 MM
  • 1/4" Shift ratchet No. 2093 U-20
  • 1/4" cardan extension No. 2090 KR-4, 97 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 424.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)