• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1440 Z-83 6628360 Tool box (empty) (L x W x H) 427 x 841 x 340 mm

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 495.00
-20 %
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Made of specially galvanised sheet steel, for everyday use;
  • Optimum corrosion protection, water-proof;
  • The highest stability by manufacturing using compressed joining technology;
  • Robust fittings and secure hinges;
  • Lid locking at full aperture
  • Width handles;
  • Max. Additional load 150 kg;
  • Can be locked with a padlock;
  • Is a simple way to deter interior;
  • With insert for small parts (No. It 1440)
Dim

(L x W x H) 427 x 841 x 340 mm

Product type

Tool box (empty)

Car phone holder features

Splashproof

Max. load capacity

150 kg

Material

Steel plate

Factory colour

Steel

Length

427 mm

Height

340 mm

Width

841 mm

Depth

427 mm

Weight

22.6 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906566 Gedore 1440 Z-83 6628360 Tool box (empty) (L x W x H) 427 x 841 x 340 mm

Information

Information 1906566 Gedore 1440 Z-83 6628360 Tool box (empty) (L x W x H) 427 x 841 x 340 mm

Description

Features

  • In special zinc-plated sheet steel for the heavy everyday-use
  • Optimum corrosion protection, spray water protected
  • Manufactured in pressure jointing technique, guarantees highest sturdiness
  • Robust metal fittings and protected hinges
  • Stopper to hold the lid open
  • Wide carrying handles
  • Max. loading 150 kg
  • Lockable through padlock
  • Lined interior
  • Removable tray for small parts (ES 1440)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 537.97€ 434.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)