• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1440 Z-91 6629170 Tool box (empty) (L x W x H) 918 x 918 x 440 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Made of specially galvanised sheet steel, for everyday use;
  • Optimum corrosion protection, water-proof;
  • The highest stability by manufacturing using compressed joining technology;
  • Robust fittings and secure hinges;
  • Lid locking at full aperture
  • Width handles;
  • Max. Additional load 150 kg;
  • Can be locked with a padlock;
  • Is a simple way to deter interior;
  • With insert for small parts (No. It 1440)
Dim

(L x W x H) 918 x 918 x 440 mm

Product type

Tool box (empty)

Car phone holder features

Splashproof

Max. load capacity

150 kg

Material

Steel plate

Factory colour

Steel

Length

918 mm

Height

440 mm

Width

918 mm

Depth

537 mm

Weight

30.3 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906567 Gedore 1440 Z-91 6629170 Tool box (empty) (L x W x H) 918 x 918 x 440 mm

Information

Information 1906567 Gedore 1440 Z-91 6629170 Tool box (empty) (L x W x H) 918 x 918 x 440 mm

Description

Features

  • In special zinc-plated sheet steel for the heavy everyday-use
  • Optimum corrosion protection, spray water protected
  • Manufactured in pressure jointing technique, guarantees highest sturdiness
  • Robust metal fittings and protected hinges
  • Stopper to hold the lid open
  • Wide carrying handles
  • Max. loading 150 kg
  • Lockable through padlock
  • Lined interior
  • Removable tray for small parts (ES 1440)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 477.97€ 474.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)