• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1828045 1828045 VDE Tool kit Case 8-piece

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Range of uses

VDE

Car phone holder features

Case

Length

367 mm

Height

72 mm

Width

316 mm

Dim

(L x W x H) 367 x 316 x 72 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462130 Gedore 1828045 1828045 VDE Tool kit Case 8-piece

Information

Information 1462130 Gedore 1828045 1828045 VDE Tool kit Case 8-piece

Information 1462130 Gedore 1828045 1828045 VDE Tool kit Case 8-piece

Description

VDE insulated up to 1000 V, according to EN 60900/IEC 60900, except Voltage Tester No. 4615. In GEDORE i-BOXX ® 72, with transparent cover for a quick overview.

Scope of delivery

  • VDE-Force combination pliers 180 mm
  • VDE wire cutter 160 mm
  • VDE flat-round pliers 200 mm
  • Voltage tester 220-250 V, slit 3 mm
  • VDE screwdriver 4/5.5 mm
  • VDE Cross head screwdriver PH 1/PH 2.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)