• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2005 CT4-8000 2016303 Tool kit 13-piece

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contents: Ball Peen Hammer ROTBAND-PLUS no. 600 H-300-500;
  • Recoil-free mallet no. 248 ST-40;
  • Universal pliers no. 142 10 JC;
  • Flat round pliers no. 8132-160 JC;
  • Power side cutter no. 8316-160 JC;
  • Force combination pliers no. 8250-180 JC;
  • Mounting pliers for outer circlips no. 8000 A 1 2 21;
  • Mounting pliers for inner retaining rings no. 8000 J 1 2 21
Product type

Tool kit

Material

Foam

Length

633 mm

Height

35 mm

Width

390 mm

Dim

(L x W x H) 633 x 390 x 35 mm

Weight

4.1 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906986 Gedore 2005 CT4-8000 2016303 Tool kit 13-piece

Information

Information 1906986 Gedore 2005 CT4-8000 2016303 Tool kit 13-piece

Description

Features

  • Dimensions: 633 x 390 x 35 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 420.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)