• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6701700 Installation tools Suitable for Outer rings 85-140 mm Tip shape (details) Straight

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Form A, tip diameter: 3.2 mm
Product type

Installation tools

Manufacturer part #

6701700

Suitable for

Outer rings

Suitable for shaft diameters of

85-140 mm

Length

320 mm

Jaw length

85.5 mm

Material

Chromium-vanadium steel

DIN standard

DIN 5254-A

Weight

555 g

Tip shape

Straight

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907599 Gedore 6701700 Installation tools Suitable for Outer rings 85-140 mm Tip shape (details) Straight

Information

Information 1907599 Gedore 6701700 Installation tools Suitable for Outer rings 85-140 mm Tip shape (details) Straight

Description

Features

  • For retaining rings as per DIN 471, DIN 983
  • DIN 5254 Form A
  • Straight tips
  • With opening spring
  • With clamping protection
  • Forged GEDORE chrome-vanadium special hardened and tempered steel
  • Precision machined, oil hardened and annealed
  • Black, with red dipped handles

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)