• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6710530 Round nose pliers 160 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Length 160 mm
  • Similar to DIN ISO 5745
  • For gripping and bending
  • With long jaws, serrated gripping surfaces
  • Inlaid joint
  • With blue getauchtem grip protection
  • GEDORE special allowance steel, drop-forged, oil-hardened and tempered, Agate Gray
Product type

Round nose pliers

Manufacturer part #

6710530

Length

160 mm

Jaw length

48 mm

Material

Quenched steel

DIN standard

DIN ISO 5745

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907718 Gedore 6710530 Round nose pliers 160 mm

Information

Information 1907718 Gedore 6710530 Round nose pliers 160 mm

Description

Features

  • Acc. to DIN ISO 5745
  • Long jaws, serrated gripping faces
  • For gripping and bending
  • GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
  • JC = chrome-plated, with 2-component handles
  • TL = steel-grey, with blue dipped non-slip handles

More interesting products

(*All information is plus legal VAT)