• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6721570 Round nose pliers 160 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 160 mm
  • Individually tested
  • Flat-round, long straight jaws
  • Serrated gripping surfaces
  • Induction-hardened precision cutting, cutting hardness 61 - 63 HRC
  • Inlaid joint
  • Thigh VDE insulated up to 1000 V, according to EN 60900/IEC 60900, diving insulation: 2-way check tool insulation
  • GEDORE Special Quenched steel
  • Incandescent Die-forged
  • Chrome-plated
Product type

Round nose pliers

Manufacturer part #

6721570

Length

160 mm

Jaw length

50 mm

Jaw tip thickness

3.2 mm

Edge hardness

63 HRC

Material

Quenched steel

Material properties

chrome plated

Weight

193 kg

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907726 Gedore 6721570 Round nose pliers 160 mm

Information

Information 1907726 Gedore 6721570 Round nose pliers 160 mm

Description

Features

  • Long, flat-round jaws, straight gripping faces, serrated
  • Induction-hardened precision cutting edges, hardness 61 - 63 HRC
  • GEDORE special hardened and tempered steel, chrome-plated
  • Handles with VDE dipped insulation up to 1000 V, acc. to EN 60900/IEC 60900, two-ply Check-Tool insulation

More interesting products

(*All information is plus legal VAT)