• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6721810 Round nose pliers Quenched steel 200 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 200 mm
  • Individually tested
  • Flat-round, long angled jaws
  • Serrated gripping surfaces
  • Induction-hardened precision cutting, cutting hardness 61 - 63 HRC
  • Inlaid joint
  • Thigh VDE insulated up to 1000 V, according to EN 60900/IEC 60900
  • Immersion insulation: 2-way check tool insulation
  • GEDORE Special Quenched steel
  • Incandescent Die-forged
  • Chrome-plated
Product type

Round nose pliers

Manufacturer part #

6721810

Length

200 mm

Jaw length

70.5 mm

Jaw tip thickness

3.7 mm

Edge hardness

63 HRC

Material

Quenched steel

Material properties

chrome plated

Weight

252 kg

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907735 Gedore 6721810 Round nose pliers Quenched steel 200 mm

Information

Information 1907735 Gedore 6721810 Round nose pliers Quenched steel 200 mm

Description

Features

  • Long, flat-round jaws, angled gripping surfaces, serrated
  • Induction-hardened precision cutting edges, hardness 61 - 63 HRC
  • GEDORE special hardened and tempered steel, chrome-plated
  • Handles with VDE dipped insulation up to 1000 V, acc. to EN 60900/IEC 60900, two-ply Check-Tool insulation

More interesting products

(*All information is plus legal VAT)