• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 718 Speculum Mirror size: (Ø) 30 mm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For inspection of areas not directly visible
  • Mirror made of durable mineral glass,° 30 mm, can be rotated 360 Ø
  • Telescopic handle adjustable from 130 to 670 mm
  • Brass handle, stainless steel mirror holder
  • Nickel plated
  • Resistant to oils, greases and brake fluid
Product type

Speculum

Dish diameter

30 mm

Mirror size

(Ø) 30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906322 Gedore 718 Speculum Mirror size: (Ø) 30 mm

Information

Information 1906322 Gedore 718 Speculum Mirror size: (Ø) 30 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)